| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625867-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1625867-1 |
1625867-1
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor. Offering a resistance of 100 KΩ with a tight tolerance of .1%, it ensures accurate performance in demanding applications. The compact 0603 size and surface mount termination make it easy to integrate, while its low power rating of .166 W and 75 V maximum voltage provide reliable operation. With RoHS compliance and excellent stability (25PPM), this resistor is a quality choice for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


