1625867-6

Heilind Number:AMP1625867-6
Manufacturer:TE Connectivity
Manufacturer Number:1625867-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 0.166W 4K42 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625867-6
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:4.42 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1625867-6

Detailed Description

Enhance circuit performance with this precision resistor, engineered for accuracy and reliability. With a power rating of 0.166 W and a resistance of 4.42 KΩ, it ensures stable operation in various applications. Featuring a thin film element and a tolerance of 0.1%, this resistor guarantees consistent and precise performance. Its compact 0603 size and surface mount termination make it easy to integrate onto PCBs, saving valuable space. RoHS compliance further underscores its environmental responsibility. Trust in this high-quality component for your electronic design needs.