1625867-9

Heilind Number:AMP1625867-9
Manufacturer:TE Connectivity
Manufacturer Number:1625867-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 0.166W 13K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625867-9
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:13 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1625867-9

Detailed Description

Enhance circuit precision with this ultra-compact 0603 thin film precision resistor, boasting a resistance of 13 KΩ with an impressive tolerance of 0.1%. Ideal for applications requiring strict accuracy, this surface mount resistor delivers exceptional performance with a power rating of 0.166 W and a rated voltage of 75 V. Its solder termination type and small 1.55 x 0.8 x 0.45 mm dimensions make it easy to integrate into your design. Trust in its reliability with a low temperature coefficient of 25PPM and a robust 1K RL. Perfect for demanding environments, this component is a vital tool for ensuring signal integrity in your electronic systems.