1625868-1

Heilind Number:AMP1625868-1
Manufacturer:TE Connectivity
Manufacturer Number:1625868-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 0.25W 11K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625868-1
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:11 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1625868-1

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a power rating of 0.25W and a resistance value of 11KΩ with a tolerance of 0.1%. Designed for high accuracy, it offers a low temperature coefficient of 25PPM, ensuring stable performance. Its compact 0805 size and surface mount termination make it easy to integrate onto circuit boards. With a rated voltage of 150V, it's suitable for a wide range of applications. Crafted with thin film technology, this resistor guarantees reliable and consistent operation. Upgrade your designs with the quality and precision of this essential component.