| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625868-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.21 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1625868-3 |
1625868-3
Specifications
Detailed Description
Enhance your electronic circuitry with our RP 2A precision resistor, meticulously crafted with a resistance of 1.21 KΩ and a tolerance of 0.1%. This surface-mount component boasts a power rating of 0.25 W, making it ideal for high-performance applications. With a rated voltage of 150 V and a low temperature coefficient of 25PPM, it ensures stable and accurate operation. The thin film technology used in its construction guarantees reliability and precision. Measuring just 2 x 1.25 x .55 mm, it's compact yet powerful. Trust in the quality of our Surface Mount Resistors for seamless integration into your projects.

