1625868-4

Heilind Number:AMP1625868-4
Manufacturer:TE Connectivity
Manufacturer Number:1625868-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 0.25W 1K62 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625868-4
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:1.62 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1625868-4

Detailed Description

Enhance your electronic projects with our precision resistor, a vital component for maintaining accurate circuit performance. This surface-mount chip resistor boasts a power rating of 0.25W and a resistance of 1.62KΩ, making it ideal for various applications. With a tolerance of 0.1% and a low temperature coefficient of 25PPM, you can rely on its consistent and reliable performance. The thin-film element ensures durability, while the solder termination type simplifies installation. Measuring just 2 x 1.25 x 0.55 mm, it's compact yet powerful, suitable for space-constrained designs. Trust in our high-quality product for your electronic needs.