1625871-1

Heilind Number:AMP1625871-1
Manufacturer:TE Connectivity
Manufacturer Number:1625871-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 102K 0.1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625871-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:102 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1625871-1

Detailed Description

Enhance the precision of your circuitry with our RP 2A 102K 0.1% 50PPM 1K RL resistor. Designed for surface mount applications, this thin film element offers a resistance of 102 KΩ with a tolerance of .1%. Operating at a rated voltage of 150 V and a power rating of .125 W, it ensures reliable performance in various electronic systems. Featuring solder termination and compact dimensions of 2 x 1.25 x .55 mm, it is easy to integrate into your designs. Trust in the quality and accuracy of our Surface Mount Resistors for your next project. Please note, this product is not RoHS compliant.