1625872-2

Heilind Number:AMP1625872-2
Manufacturer:TE Connectivity
Manufacturer Number:1625872-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 825K 0.1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625872-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:825 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1625872-2

Detailed Description

Enhance circuit performance with this precision resistor, offering a high resistance value of 825 KΩ with a tolerance of .1%. Designed for surface mount installation, it features a compact 1206 size code and thin film element type, ensuring accuracy and reliability in various electronic applications. With a power rating of .25 W and rated voltage of 200 V, it provides stable operation even in demanding environments. RoHS compliant and meticulously crafted, this resistor from Surface Mount Resistors is a vital component for achieving optimal performance in your designs.