1625873-3

Heilind Number:AMP1625873-3
Manufacturer:TE Connectivity
Manufacturer Number:1625873-3
ECAD Model:
3D Model

Description:

RS 0603 RESISTOR KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625873-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
SKU:AMP1625873-3

Detailed Description

Enhance your electronic projects with our RS 0603 Resistor Kit, a comprehensive set of surface mount resistors for versatile use. With a compact size of 0603 and a power rating of .1W, these resistors are designed for efficient performance in various applications. Featuring a solder termination type and surface mount mounting style, they are easy to install on circuit boards. Each resistor boasts a 1% tolerance level, ensuring precise resistance values for accurate circuit operation. Crafted with thick film technology, they offer reliable performance and durability. Although not RoHS compliant, these general-purpose resistors are an essential component for electronic enthusiasts and professionals alike. Upgrade your resistor collection with this high-quality kit.