1625873-5

Heilind Number:AMP1625873-5
Manufacturer:TE Connectivity
Manufacturer Number:1625873-5
ECAD Model:
3D Model

Description:

RS 0805 RESISTOR KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625873-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
SKU:AMP1625873-5

Detailed Description

Enhance your electronic projects with our RS 0805 Resistor Kit, a essential component for precise circuitry. These general purpose resistors feature a power rating of .125W, suitable for a wide range of applications. With a surface mount design and solder termination, they offer easy installation and reliable performance. The compact dimensions of 1 x .5 x .35mm make them ideal for space-constrained projects. Crafted with thick film technology and a 5% tolerance level, these resistors ensure accurate and stable resistance values. While not RoHS compliant, they are perfect for various industrial and hobbyist projects. Trust in our Surface Mount Resistors to meet your circuit needs with quality and efficiency.