1625873-6

Heilind Number:AMP1625873-6
Manufacturer:TE Connectivity
Manufacturer Number:1625873-6
ECAD Model:
3D Model

Description:

RS 1206 RESISTOR KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625873-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
SKU:AMP1625873-6

Detailed Description

Enhance your electronic projects with this comprehensive RS 1206 Resistor Kit. Featuring a selection of general-purpose resistors in a convenient surface mount design, each component boasts a power rating of 0.25W for reliable performance. Precision-engineered with thick film technology, these resistors offer a tolerance of 5% for accurate circuitry. With solder termination and effortless surface mount installation, they are ideal for a wide range of applications. Compact in size at 1206 dimensions, measuring 1 x 0.5 x 0.35 mm, this kit is a must-have for any electronics enthusiast or professional. (Note: This product is not RoHS compliant).