| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625884-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.7 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 5 x 12 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 2% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1625884-1 |
1625884-1
| Heilind Number: | AMP1625884-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625884-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance through-hole resistor. Boasting a power rating of 1 W and a resistance of 2.7 KΩ, it ensures reliable operation even in extreme temperatures ranging from -55 to 235 °C. With a compact 5 x 12 mm footprint and axial leaded mount type, it's easy to integrate into your designs. The metal oxide film element offers precision and durability, while the ±2% tolerance guarantees accuracy in your applications. Crafted with tinned copper leads and meeting RoHS compliance, this resistor is not only efficient but also environmentally friendly. Upgrade your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1625886-1 | ![]() | |
| TE Connectivity 6-1676123-7 | ![]() |


