1625885-6

Heilind Number:AMP1625885-6
Manufacturer:TE Connectivity
Manufacturer Number:1625885-6
ECAD Model:
3D Model

Description:

1W SM M/OX 5% R22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625885-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:.22 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:5 x 12 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1625885-6

Detailed Description

Enhance your electronic circuitry with our high-quality through hole resistor. Boasting a power rating of 1W and a resistance of 0.22Ω, this component ensures optimal performance even in extreme temperatures ranging from -55 to 235°C. With tinned copper leads for reliable termination, it offers precise operation with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. Constructed with a metal oxide film element, this resistor guarantees durability and stability in various applications. Upgrade your assemblies with this essential passive component, ideal for a wide range of electronic projects.