| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625885-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | .47 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 5 x 12 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1625885-8 |
1625885-8
| Heilind Number: | AMP1625885-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625885-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our Axial Leaded Through Hole Resistor, meticulously crafted for durability and precision. Boasting a power rating of 1 W and a resistance of 0.47 Ω with a tolerance of 5%, this component operates seamlessly within a temperature range of -55 to 235 °C. Its Metal Oxide Film element and tinned copper leads ensure reliable conductivity, while the ±350 ppm/°C temperature coefficient guarantees stability in varying environments. Measuring 5 x 12 mm with two terminations, this RoHS-compliant resistor is an essential component for electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


