| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625886-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 390 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 5 x 12 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1625886-8 |
1625886-8
| Heilind Number: | AMP1625886-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625886-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-performance Through Hole Resistor. With a power rating of 1 W and a resistance of 390 KΩ, this axial leaded resistor guarantees reliable operation even in extreme temperatures ranging from -55 to 235 °C. Its metal oxide film element, featuring a 5% tolerance and a temperature coefficient of ±350 ppm/°C, ensures precision and stability in your circuit designs. With tinned copper leads for secure termination, this resistor is a must-have for any professional or DIY enthusiast. Upgrade your components with this RoHS-compliant resistor and experience superior performance in all your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


