| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625889-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | .47 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 5.5 x 16 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 2% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1625889-3 |
1625889-3
| Heilind Number: | AMP1625889-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625889-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with our Axial Leaded Through Hole Resistor, a reliable component offering a power rating of 2W. Featuring tinned copper leads for secure termination, this resistor boasts a low resistance of 0.47 Ω with a tolerance of 2%. Its durable metal oxide film element ensures stability in a wide operating temperature range from -55 to 235 °C, while the ±350 ppm/°C temperature coefficient guarantees precision. Measuring 5.5 x 16 mm, this RoHS-compliant resistor is ideal for various applications in electronics. Upgrade your design with this high-quality component for optimal efficiency and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1625886-1 | ![]() | |
| TE Connectivity 6-1676123-7 | ![]() |


