ROX2SJ100R

Heilind Number:AMP1625890-4
Manufacturer:TE Connectivity
Manufacturer Number:ROX2SJ100R
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 100R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity ROX2SJ100R
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:100 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:5.5 x 16 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1625890-4

Detailed Description

Enhance your electronic circuitry with our high-quality Metal Oxide Film resistor. Featuring a power rating of 2 W and a resistance of 100 Ω, this through-hole component ensures reliable performance in a wide operating temperature range of -55 to 235 °C. With tinned copper leads and a compact 5.5 x 16 mm size, it's easy to integrate into your designs. The ±5% tolerance and ±350 ppm/°C temperature coefficient guarantee precise and stable resistance values, while RoHS compliance demonstrates our commitment to environmental responsibility. Perfect for a range of applications, this resistor is an essential component for any electronics project.