1625892-1

Heilind Number:AMP1625892-1
Manufacturer:TE Connectivity
Manufacturer Number:1625892-1
ECAD Model:
3D Model

Description:

3W SM M/OX 5% R10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625892-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.1 Ω
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1625892-1

Detailed Description

Enhance your electronic projects with this high-performing through-hole resistor. With a power rating of 3 W and a resistance of .1 Ω, it delivers reliable and efficient performance. The axial leaded mount type and tinned copper termination ensure easy and secure installation. Operating in a wide temperature range from -55 to 235 °C, it remains stable and durable even in challenging environments. RoHS compliant and crafted with metal oxide film, this resistor guarantees both quality and sustainability. Its compact dimensions of 16 x 5.5 mm make it suitable for various applications, while the ±350 ppm/°C temperature coefficient and 5% tolerance provide precision and accuracy in circuit design. Upgrade your projects with this essential component.