1625893-9

Heilind Number:AMP1625893-9
Manufacturer:TE Connectivity
Manufacturer Number:1625893-9
ECAD Model:
3D Model

Description:

5W SM M/OX 5% 100K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625893-9
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Operating Temperature Range:-55 - 235 °C
Rated Voltage:500 V
Dimensions:25 x 8 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1625893-9

Detailed Description

Enhance your electronic projects with our high-quality 5W Axial Leaded Resistor. Designed for durability and reliability, this resistor boasts a resistance of 100 KΩ with a tolerance of 5%. Its metal oxide film element ensures optimal performance, even in extreme temperatures ranging from -55 to 235°C. The tinned copper leads provide secure termination, while its 500V rated voltage makes it suitable for a variety of applications. With a compact 25 x 8 mm size and RoHS compliance, this resistor is a versatile and eco-friendly choice for your through hole resistor needs. Trust in its ±350 ppm/°C temperature coefficient and two termination points for consistent and efficient operation in your circuits.