1625960-6

Heilind Number:AMP1625960-6
Manufacturer:TE Connectivity
Manufacturer Number:1625960-6
ECAD Model:
3D Model

Description:

HBA RE 22M 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625960-6
Mount Type:Radial Leaded
Power Rating:.4 W
Termination Type:Tinned Copper Leads
Resistance:22 MΩ
Operating Temperature Range:-55 - 125 °C
Rated Voltage:1000 V
Dimensions:8 x 2.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1625960-6

Detailed Description

Enhance your electronic circuits with the HBA RE 22M 1% 100PPM Through Hole Resistor. With a power rating of 0.4 W and a resistance value of 22 MΩ, this radial-leaded component is designed for reliable performance in a wide operating temperature range from -55 to 125°C. The thick film element construction ensures precision and stability, with a low tolerance of 1% and a temperature coefficient of ±100 ppm/°C. Featuring tinned copper leads for easy installation, this resistor is rated for a maximum voltage of 1000 V, making it ideal for various industrial and electronic applications. Trust in its quality and durability for your next project.