| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSA5120RJ |
| Power Rating: | 10 W |
| Termination Type: | Solder Lug |
| Resistance: | 120 Ω |
| Rated Voltage: | 160 V |
| Dimensions: | 30 x 17 x 9 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1625963-5 |
HSA5120RJ
| Heilind Number: | AMP1625963-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSA5120RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the HSA5 120R 5% Power Resistor. Designed for high performance, this wirewound resistor offers a power rating of 10W and a resistance of 120Ω, perfect for demanding applications. With a rated voltage of 160V and solder lug termination, it ensures secure and efficient connectivity. Measuring 30 x 17 x 9mm, it's compact yet powerful, making it ideal for chassis mount installations. This RoHS-compliant component guarantees both quality and environmental responsibility, meeting the latest industry standards. Upgrade your setup with this reliable and durable power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


