HSA10100RJ

Heilind Number:AMP1625966-2
Manufacturer:TE Connectivity
Manufacturer Number:HSA10100RJ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSA10 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA10100RJ
Power Rating:16 W
Termination Type:Solder Lug
Resistance:100 Ω
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1625966-2

Detailed Description

Enhance your power circuitry with the HSA10 100R 5% Chassis Mount Resistor, a robust and efficient component designed for high-performance applications. With a power rating of 16 W and a rated voltage of 265 V, this wirewound resistor ensures reliable operation under demanding conditions. Featuring solder lug termination, it offers easy installation and secure connectivity. Its compact dimensions of 36.5 x 21 x 11 mm make it suitable for space-constrained environments. With a tolerance of 5%, you can trust in its precision and accuracy. RoHS compliant, it meets stringent environmental standards, guaranteeing both performance and sustainability. Elevate your electronic setups with this essential power resistor.