HSA1010KJ

Heilind Number:AMP1625966-3
Manufacturer:TE Connectivity
Manufacturer Number:HSA1010KJ
ECAD Model:
3D Model

Description:

HSA10 10K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA1010KJ
Power Rating:16 W
Termination Type:Solder Lug
Resistance:10 KΩ
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1625966-3

Detailed Description

Experience reliable power control with our HSA10 10K 5% Power Resistor, a top-of-the-line component designed for high-performance applications. Boasting a power rating of 16 W and a resistance of 10 KΩ, this wirewound resistor ensures optimal functionality even in demanding environments. With solder lug termination and a rated voltage of 265 V, it offers secure and efficient connectivity. The compact dimensions of 36.5 x 21 x 11 mm make it easy to integrate into your setup. RoHS compliant and featuring two terminations, it guarantees both quality and convenience. Trust in our Chassis Mount Resistor for seamless power regulation in your projects.