1625966-6

Heilind Number:AMP1625966-6
Manufacturer:TE Connectivity
Manufacturer Number:1625966-6
ECAD Model:
3D Model

Description:

HSA10 120R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625966-6
Power Rating:16 W
Termination Type:Solder Lug
Resistance:120 Ω
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1625966-6

Detailed Description

The HSA10 120R 5% Power Resistor is a high-quality component designed for reliable performance in various electronic applications. With a power rating of 16W and a resistance of 120Ω, it can handle high levels of power while maintaining precision in resistance values. Featuring solder lug termination, installation is straightforward, and its compact dimensions of 36.5 x 21 x 11mm make it suitable for chassis mounting. RoHS compliant and constructed with wirewound technology, this resistor ensures compliance with environmental standards and offers excellent durability. Trust in its performance for your power management needs.