| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625966-8 |
| Power Rating: | 16 W |
| Termination Type: | Solder Lug |
| Resistance: | 150 Ω |
| Rated Voltage: | 265 V |
| Dimensions: | 36.5 x 21 x 11 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1625966-8 |
1625966-8
| Heilind Number: | AMP1625966-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625966-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the HSA10 150R 5% Power Resistor, a reliable and efficient component for managing voltage and current. With a power rating of 16W and a resistance of 150Ω, this wirewound resistor is designed for high-performance applications. Featuring solder lug termination and dimensions of 36.5 x 21 x 11mm, it is easy to install on circuit boards or chassis. RoHS compliant and crafted for durability, this Chassis Mount Resistor guarantees quality and precision in your designs. Trust in its performance for seamless operation in a variety of settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


