| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625966-9 |
| Power Rating: | 16 W |
| Termination Type: | Solder Lug |
| Resistance: | 15 KΩ |
| Rated Voltage: | 265 V |
| Dimensions: | 36.5 x 21 x 11 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1625966-9 |
1625966-9
| Heilind Number: | AMP1625966-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625966-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our HSA10 15K 5% Chassis Mount Resistor. Designed for high performance, this wirewound element boasts a power rating of 16W and a resistance of 15KΩ, making it a reliable component for industrial applications. With solder lug termination and a compact 36.5 x 21 x 11mm size, it's easy to integrate into your setup. Operating at a rated voltage of 265V, this RoHS-compliant resistor offers both durability and environmental responsibility. Trust in its precision and quality for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


