HSA25100RJ

Heilind Number:AMP1625971-2
Manufacturer:TE Connectivity
Manufacturer Number:HSA25100RJ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSA25 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA25100RJ
Power Rating:25 W
Termination Type:Solder Lug
Resistance:100 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1625971-2

Detailed Description

Enhance your power circuitry with our Wirewound Power Resistor, meticulously crafted for high-performance applications. Designed for chassis mounting, this resistor boasts a robust 25 W power rating and a 100 Ω resistance, ensuring reliable operation under demanding conditions. With a tolerance of 5% and a rated voltage of 500 V DC, it guarantees precision and stability in your circuit design. Featuring solder lug termination, installation is a breeze, and with dimensions of 51 x 28 x 15 mm, it offers versatility in placement. Rest assured, this RoHS-compliant component meets stringent environmental standards, making it a responsible choice for your projects. Elevate your power management system with this essential component.