1625971-3

Heilind Number:AMP1625971-3
Manufacturer:TE Connectivity
Manufacturer Number:1625971-3
ECAD Model:
3D Model

Description:

HSA25 10K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625971-3
Power Rating:25 W
Termination Type:Solder Lug
Resistance:10 KΩ
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1625971-3

Detailed Description

Enhance your electronic projects with our high-performance HSA25 power resistor. With a robust 25W power rating and a precision tolerance of 5%, this wirewound resistor guarantees reliable and accurate operation. Featuring a resistance of 10 KΩ and a rated voltage of 500 V DC, it is perfect for demanding applications. Its solder lug termination ensures secure connectivity, while its compact dimensions of 51 x 28 x 15 mm make it easy to integrate into your designs. RoHS compliant, this resistor meets stringent environmental standards. Trust in the quality and durability of our chassis mount resistor for your power management needs.