| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSA2510RJ |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 10 Ω |
| Rated Voltage: | 500 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1625971-5 |
HSA2510RJ
| Heilind Number: | AMP1625971-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSA2510RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit with our HSA25 10R 5% Chassis Mount Power Resistor, designed for efficient and reliable performance. With a power rating of 25W and a resistance of 10Ω, it can handle up to 500V DC. The solder lug termination type ensures easy installation, while its compact dimensions of 51 x 28 x 15mm make it suitable for various applications. Crafted with wirewound technology, this resistor guarantees precision and durability, meeting RoHS compliance standards. Upgrade your system with this essential component for seamless power management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350789-1 | 03P UMNL PIN HDR ASSY 94VO | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


