HSA2515RJ

Heilind Number:AMP1625971-9
Manufacturer:TE Connectivity
Manufacturer Number:HSA2515RJ
ECAD Model:
3D Model

Description:

HSA25 15R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA2515RJ
Power Rating:25 W
Termination Type:Solder Lug
Resistance:15 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1625971-9

Detailed Description

The HSA25 15R 5% Power Resistor is a reliable and high-performance component designed for chassis mounting applications. With a power rating of 25W and a resistance of 15Ω, it can effectively handle power distribution in various electronic circuits. Featuring solder lug termination, installation is quick and secure. This wirewound resistor is built to withstand voltages of up to 500V DC, ensuring safe and efficient operation. Its compact dimensions of 51 x 28 x 15mm make it suitable for space-constrained environments. With RoHS compliance, you can trust in its environmental sustainability. Ideal for a range of industrial and electronic projects, this resistor guarantees durability and precision in power management.