HSA50100RJ

Heilind Number:AMP1625984-1
Manufacturer:TE Connectivity
Manufacturer Number:HSA50100RJ
ECAD Model:
3D Model

Description:

HSA50 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA50100RJ
Power Rating:50 W
Termination Type:Solder Lug
Resistance:100 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1625984-1

Detailed Description

Enhance your power circuitry with our HSA50 100R 5% Wirewound Power Resistor, designed for high-performance applications. With a power rating of 50 W and a resistance of 100 Ω, this solder lug termination component ensures reliable operation even at 1250 V DC. Its compact dimensions of 72.5 x 30 x 17 mm make it easy to integrate into your system. RoHS compliant and featuring two terminations for secure attachment, this Chassis Mount Resistor from our trusted supplier is a must-have for demanding environments. Experience superior power management with this essential component.