1625984-3

Heilind Number:AMP1625984-3
Manufacturer:TE Connectivity
Manufacturer Number:1625984-3
ECAD Model:
3D Model

Description:

HSA50 10K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625984-3
Power Rating:50 W
Termination Type:Solder Lug
Resistance:10 KΩ
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1625984-3

Detailed Description

Enhance your power circuitry with our HSA50 10K 5% power resistor, a reliable component designed for high-performance applications. With a power rating of 50W and a rated voltage of 1250V DC, it ensures efficient and stable operation even in demanding environments. Featuring wirewound construction and solder lug termination, it guarantees secure and durable connectivity. Measuring 72.5 x 30 x 17mm, it's compact yet powerful, making it ideal for space-constrained setups. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your Chassis Mount Resistors collection with this essential component.