1625984-5

Heilind Number:AMP1625984-5
Manufacturer:TE Connectivity
Manufacturer Number:1625984-5
ECAD Model:
3D Model

Description:

HSA50 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625984-5
Power Rating:50 W
Termination Type:Solder Lug
Resistance:10 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1625984-5

Detailed Description

Enhance your electronic circuitry with the HSA50 10R 5% Power Resistor. Designed for optimal performance, this wirewound resistor boasts a power rating of 50W and a resistance of 10 Ω, ensuring reliable operation even under high voltages of up to 1250V DC. With solder lug termination, installation is a breeze on any chassis. Measuring at 72.5 x 30 x 17 mm, this component is compact yet powerful, making it ideal for a wide range of applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your setup with this essential component for enhanced efficiency and performance.