| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625984-6 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 120 Ω |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1625984-6 |
1625984-6
| Heilind Number: | AMP1625984-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625984-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSA50 120R 5%, a robust chassis mount resistor designed for high-performance applications. With a power rating of 50W and a resistance of 120Ω, this wirewound element ensures efficient and reliable operation. Featuring solder lug termination and meeting RoHS compliance standards, it guarantees easy installation and environmental responsibility. Its compact dimensions of 72.5 x 30 x 17 mm make it suitable for various electronic setups. Trust in this quality component from our lineup of power resistors to optimize your system's performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


