1625984-8

Heilind Number:AMP1625984-8
Manufacturer:TE Connectivity
Manufacturer Number:1625984-8
ECAD Model:
3D Model

Description:

HSA50 12R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625984-8
Power Rating:50 W
Termination Type:Solder Lug
Resistance:12 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1625984-8

Detailed Description

Elevate your power circuitry with the HSA50 12R 5% Chassis Mount Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 50W and a resistance of 12Ω, ensuring reliable operation even under heavy loads. With a rated voltage of 1250V DC, it offers robust protection for your electronic components. The solder lug termination type facilitates easy installation, while its compact dimensions of 72.5 x 30 x 17mm make it suitable for space-constrained setups. RoHS compliant and featuring two terminations, this resistor is not only efficient but also environmentally friendly. Elevate your power circuitry with this essential component for optimal performance.