1625995-8

Heilind Number:AMP1625995-8
Manufacturer:TE Connectivity
Manufacturer Number:1625995-8
ECAD Model:
3D Model

Description:

HSC75 220R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625995-8
Power Rating:75 W
Termination Type:Solder Lug
Resistance:220 Ω
Rated Voltage:1400 V DC
Dimensions:71 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1625995-8

Detailed Description

Enhance your power circuit with the high-performance HSC75 220R 5% Power Resistor. With a robust 75 W power rating and a resistance of 220 Ω, this wirewound resistor ensures reliable operation even under demanding conditions. Featuring solder lug termination and a rated voltage of 1400 V DC, it offers secure connectivity and efficient power management. The compact dimensions of 71 x 47.5 x 26 mm make it suitable for chassis mount applications. RoHS compliant, this resistor guarantees environmental responsibility without compromising on performance. Upgrade your power system with this essential component for optimal efficiency and longevity.