HSC100100RJ

Heilind Number:AMP1625999-1
Manufacturer:TE Connectivity
Manufacturer Number:HSC100100RJ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSC100 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC100100RJ
Power Rating:100 W
Termination Type:Solder Lug
Resistance:100 Ω
Rated Voltage:1900 V DC
Dimensions:87.5 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1625999-1

Detailed Description

Enhance your electronic projects with the HSC100 100R 5% Power Resistor. Featuring a robust wirewound element, this high-performance component offers a resistance of 100 Ω and a power rating of 100 W. With a solder lug termination type, it ensures secure connections for reliable operation. Rated for up to 1900 V DC, it's suitable for a wide range of applications. Measuring 87.5 x 47.5 x 26 mm, this chassis mount resistor is easy to install. RoHS compliant and crafted for durability, it meets stringent environmental standards. Perfect for power management in various settings, this resistor is a valuable addition to any toolkit.