| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625999-2 |
| Power Rating: | 100 W |
| Termination Type: | Solder Lug |
| Resistance: | 10 KΩ |
| Rated Voltage: | 1900 V DC |
| Dimensions: | 87.5 x 47.5 x 26 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1625999-2 |
1625999-2
| Heilind Number: | AMP1625999-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1625999-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with the HSC100 10K 5% Power Resistor. Designed for high-performance applications, this wirewound resistor offers a robust 100 W power rating and a precise 10 KΩ resistance. Its solder lug termination ensures secure connectivity, while its compact dimensions of 87.5 x 47.5 x 26 mm make it ideal for chassis mounting. With a rated voltage of 1900 V DC and RoHS compliance, this component guarantees both efficiency and environmental responsibility. Perfect for demanding industrial settings, it's a reliable choice for maintaining stable power flow in your systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


