| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSC10015RJ |
| Power Rating: | 100 W |
| Termination Type: | Solder Lug |
| Resistance: | 15 Ω |
| Rated Voltage: | 1900 V DC |
| Dimensions: | 87.5 x 47.5 x 26 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1625999-6 |
HSC10015RJ
| Heilind Number: | AMP1625999-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSC10015RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the high-performance HSC100 15R 5% Power Resistor. With a robust power rating of 100W and a resistance of 15Ω, this wirewound element is designed for efficient energy management. Featuring solder lug termination for secure connectivity, it offers reliable operation in a variety of applications. Measuring 87.5 x 47.5 x 26mm, this chassis mount resistor is compact yet powerful, ideal for space-constrained setups. With a rated voltage of 1900V DC and RoHS compliance, you can trust in its safety and quality. Elevate your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


