1625999-9

Heilind Number:AMP1625999-9
Manufacturer:TE Connectivity
Manufacturer Number:1625999-9
ECAD Model:
3D Model

Description:

HSC100 18R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1625999-9
Power Rating:100 W
Termination Type:Solder Lug
Resistance:18 Ω
Rated Voltage:1900 V DC
Dimensions:87.5 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1625999-9

Detailed Description

Enhance the power and performance of your electronic systems with the HSC100 18R 5% Chassis Mount Resistor. Boasting a robust 100W power rating and a resistance of 18 Ω, this wirewound resistor is designed to handle high power applications with ease. Featuring solder lug terminations for secure connectivity, it ensures reliable performance in demanding environments. With a rated voltage of 1900 V DC and a tolerance of 5%, this resistor offers precise and efficient operation. Its compact dimensions of 87.5 x 47.5 x 26 mm make it suitable for integration into various electronic setups. Designed for RoHS compliance, it meets environmental standards while delivering exceptional functionality. Ideal for use in a wide range of applications, this power resistor is a valuable component for any electronics enthusiast or professional. Elevate your projects with the superior performance of the HSC100 18R 5% Chassis Mount Resistor.