HSC200100RJ

Heilind Number:AMP1630019-1
Manufacturer:TE Connectivity
Manufacturer Number:HSC200100RJ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSC200 100R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC200100RJ
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:100 Ω
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630019-1

Detailed Description

Enhance your power systems with the HSC200, a robust Wirewound Power Resistor designed for optimal performance. With a resistance of 100 Ω and a power rating of 200 W, it ensures reliable operation even under high loads. Featuring M6 Threaded Stud terminations, installation is secure and hassle-free. This resistor boasts a tolerance of 5% and is compliant with RoHS regulations, making it a sustainable choice. Measuring 143 x 73 x 42 mm, it's suitable for chassis mounting, offering versatility in various applications. Rated for 1900 V AC, it guarantees safe and efficient power management. Elevate your projects with this essential component.