HSC20010RJ

Heilind Number:AMP1630019-2
Manufacturer:TE Connectivity
Manufacturer Number:HSC20010RJ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSC200 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC20010RJ
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:10 Ω
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630019-2

Detailed Description

Enhance your circuitry with the HSC200 10R 5% Power Resistor, a robust component boasting a power rating of 200W. Featuring M6 Threaded Stud termination for secure installation, it offers a precise resistance of 10Ω and can handle a rated voltage of 1900V AC. With dimensions of 143 x 73 x 42mm, this chassis mount resistor is ideal for various applications, ensuring reliable performance. Crafted with wirewound technology and a tolerance of 5%, it delivers accurate and stable operation. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects in need of dependable power regulation. Elevate your electronic setups with this high-quality component.