1630019-3

Heilind Number:AMP1630019-3
Manufacturer:TE Connectivity
Manufacturer Number:1630019-3
ECAD Model:
3D Model

Description:

HSC200 12K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1630019-3
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:12 KΩ
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630019-3

Detailed Description

Elevate your power circuitry with our HSC200 12K 5% Chassis Mount Power Resistor. Boasting a robust 200W power rating and a high 1900V AC rated voltage, this component ensures efficient and reliable performance in demanding applications. Featuring a wirewound element with a precision 5% tolerance, it guarantees accurate resistance control. The M6 Threaded Stud termination type offers secure connectivity, while the compact 143 x 73 x 42 mm dimensions make it ideal for space-constrained installations. With RoHS compliance and rugged construction, this resistor is a dependable choice for your power management needs.