HSC20012RJ

Heilind Number:AMP1630019-4
Manufacturer:TE Connectivity
Manufacturer Number:HSC20012RJ
ECAD Model:
3D Model

Description:

HSC200 12R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC20012RJ
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:12 Ω
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630019-4

Detailed Description

Enhance your power management systems with the HSC200 12R 5% Chassis Mount Resistor. This high-quality component boasts a power rating of 200W, ensuring reliable performance in demanding applications. Featuring a wirewound element and M6 Threaded Stud termination, it offers precise control over resistance levels. With a rated voltage of 1900 V AC and a tolerance of 5%, it guarantees stable operation. The resistor's dimensions of 143 x 73 x 42 mm make it suitable for various chassis mounting setups. RoHS compliant, it meets international standards for environmental responsibility. Trust in this resistor for efficient and durable power regulation in your projects.