1630019-5

Heilind Number:AMP1630019-5
Manufacturer:TE Connectivity
Manufacturer Number:1630019-5
ECAD Model:
3D Model

Description:

HSC200 12R 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1630019-5
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:12 Ω
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
SKU:AMP1630019-5

Detailed Description

The HSC200 12R 10% Power Resistor is a high-performance component designed for chassis mount applications. With a power rating of 200W and a resistance of 12Ω, it can handle demanding tasks with ease. Featuring M6 Threaded Stud terminations, it ensures secure and reliable connections. This wirewound resistor is built for durability, with a rated voltage of 1900V AC and RoHS compliance for environmental responsibility. Its compact dimensions of 143 x 73 x 42mm make it suitable for various electronic systems, providing efficient heat dissipation and stable performance. Ideal for industrial and commercial use, this resistor guarantees precision and longevity in power management.