| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSC200150RJ |
| Power Rating: | 200 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 150 Ω |
| Rated Voltage: | 1900 V AC |
| Dimensions: | 143 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1630019-6 |
HSC200150RJ
| Heilind Number: | AMP1630019-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSC200150RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSC200 150R 5% Wirewound Power Resistor. With a robust 200W power rating and a stable resistance of 150 Ω, this resistor ensures reliable performance in demanding environments. Featuring M6 Threaded Stud termination for secure connectivity, it can handle up to 1900V AC. Its compact dimensions of 143 x 73 x 42 mm make it ideal for chassis mounting, offering versatility in installation. RoHS compliant and meticulously crafted, this resistor guarantees quality and efficiency in your power applications. Elevate your electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


