HSC200180RJ

Heilind Number:AMP1630019-7
Manufacturer:TE Connectivity
Manufacturer Number:HSC200180RJ
ECAD Model:
3D Model

Description:

HSC200 180R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC200180RJ
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:180 Ω
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630019-7

Detailed Description

Elevate your power applications with the HSC200 180R 5% Chassis Mount Resistor. Boasting a robust power rating of 200 W and a resistance of 180 Ω, this component ensures reliable performance in demanding environments. Featuring M6 Threaded Stud termination and a rated voltage of 1900 V AC, it offers secure connectivity and high voltage tolerance. With dimensions of 143 x 73 x 42 mm, it's compact yet powerful, making it ideal for a variety of industrial and commercial applications. Constructed with wirewound technology and a tolerance of 5%, this resistor guarantees precision and accuracy in your circuits. RoHS compliant and designed for easy installation with two terminations, it meets the highest standards of quality and environmental responsibility. Upgrade your systems with this essential component for optimal performance and longevity.