| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSC2001K0J |
| Power Rating: | 200 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 1 KΩ |
| Rated Voltage: | 1900 V AC |
| Dimensions: | 143 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1630019-8 |
HSC2001K0J
| Heilind Number: | AMP1630019-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSC2001K0J |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSC200 1K0 5% Chassis Mount Resistor. With a robust power rating of 200W and a resistance of 1 KΩ, this wirewound resistor ensures reliable performance in high-voltage applications, rated for up to 1900 V AC. Its M6 Threaded Stud termination type allows for secure mounting, while its compact dimensions of 143 x 73 x 42 mm make it suitable for diverse industrial setups. RoHS compliant and featuring a tolerance of 5%, this resistor guarantees both quality and environmental responsibility. Upgrade your electronics with this essential component for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


