| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1630019-9 |
| Power Rating: | 200 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 1900 V AC |
| Dimensions: | 143 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1630019-9 |
1630019-9
| Heilind Number: | AMP1630019-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1630019-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSC200 1K5 5% Power Resistor. Boasting a robust 200W power rating and M6 Threaded Stud termination, this component is built for reliable performance in demanding environments. With a resistance of 1.5 KΩ and a rated voltage of 1900 V AC, it offers exceptional power handling capabilities. Its wirewound element ensures efficient operation, while a 5% tolerance guarantees accuracy. Measuring 143 x 73 x 42 mm, it's designed for easy chassis mounting. Rest assured, this RoHS-compliant resistor from our trusted supplier is a quality addition to your setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


