1630020-1

Heilind Number:AMP1630020-1
Manufacturer:TE Connectivity
Manufacturer Number:1630020-1
ECAD Model:
3D Model

Description:

NHSC200 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1630020-1
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:1 Ω
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1630020-1

Detailed Description

Enhance your power circuitry with the NHSC200 1R0 5% Chassis Mount Resistor, a high-performance component designed for robust power management. With a power rating of 200W and a resistance of 1Ω, it ensures reliable operation in demanding environments. Featuring M6 Threaded Stud termination, it offers easy installation and secure connectivity. Its wirewound element and 5% tolerance guarantee precise and efficient performance. Measuring 143 x 73 x 42 mm, it's compact yet powerful, perfect for space-constrained applications. With a rated voltage of 1900V AC, it provides ample protection against electrical surges. This RoHS-compliant resistor is a sustainable choice for your engineering projects, offering high-quality performance and environmental responsibility. Elevate your power design with this essential component.